Phoenix Contact SPTAF 1/11-5.0-EL Series PCB Terminal Block, 11-Contact, 5mm Pitch, Through Hole Mount, 2-Row
- RS Stock No.:
- 151-1421
- Mfr. Part No.:
- 1862505
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 151-1421
- Mfr. Part No.:
- 1862505
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 16 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 11, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Defined contact force ensures that contact remains stable over the long term
Finger-operated release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Specifications
Attribute | Value |
---|---|
Number of Contacts | 11 |
Pitch | 5mm |
Number of Rows | 2 |
Mounting Type | Through Hole |
Gender | Male |
Type | PCB Terminal Block |
Current Rating | 16A |
Body Orientation | Angled |
Colour | Green |
Voltage Rating | 320 V |
Series | SPTAF 1/11-5.0-EL |
Depth | 12.8mm |
Width | 11mm |
Length | 55mm |
Material | Polyamide |