- RS Stock No.:
- 146-8333
- Brand:
- RS PRO
170 In stock - FREE next working day delivery available
45 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£2.962
(exc. VAT)
£3.554
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £2.962 | £14.81 |
50 - 95 | £2.726 | £13.63 |
100 - 245 | £2.518 | £12.59 |
250 - 495 | £2.088 | £10.44 |
500 + | £1.922 | £9.61 |
*price indicative |
- RS Stock No.:
- 146-8333
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2-24 pole solid block
Pluggable female connectors
Polarised Mouldings
Moulded in green UL94-V0 flame retardant PA
Professional Rising Clamp terminals
24-12 AWG
Captive Screws
Guided pin alignment
cUL approved
Pluggable female connectors
Polarised Mouldings
Moulded in green UL94-V0 flame retardant PA
Professional Rising Clamp terminals
24-12 AWG
Captive Screws
Guided pin alignment
cUL approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | CTB9209 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |
Related links
- Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmüller 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...