- RS Stock No.:
- 144-4353
- Brand:
- RS PRO
165 In stock - FREE next working day delivery available
45 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.554
(exc. VAT)
£0.665
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.554 | £2.77 |
50 - 95 | £0.532 | £2.66 |
100 - 245 | £0.472 | £2.36 |
250 - 495 | £0.416 | £2.08 |
500 + | £0.37 | £1.85 |
*price indicative |
- RS Stock No.:
- 144-4353
- Brand:
- RS PRO
Legislation and Compliance
Product Details
2-24 pole solid block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 5 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 12 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 5 Way Pluggable Terminal Block PCB, Cage Clamp...