RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 144-4105
- Brand:
- RS PRO
Available to back order for despatch 03/10/2024
Added
Price Each (In a Box of 1000)
£0.129
(exc. VAT)
£0.155
(inc. VAT)
Units | Per unit | Per Box* |
1000 - 1000 | £0.129 | £129.00 |
2000 - 4000 | £0.116 | £116.00 |
5000 + | £0.106 | £106.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-4105
- Brand:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 3.5mm Pitch 7 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 9 Way Right Angle Pluggable Terminal Block...