- RS Stock No.:
- 144-4097
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 500)
£0.322
(exc. VAT)
£0.386
(inc. VAT)
Units | Per unit | Per Box* |
500 - 500 | £0.322 | £161.00 |
1000 + | £0.289 | £144.50 |
*price indicative |
- RS Stock No.:
- 144-4097
- Brand:
- RS PRO
Legislation and Compliance
Product Details
2-24 pole solid block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 5 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 12 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 5 Way Pluggable Terminal Block PCB, Cage Clamp...