Wurth Elektronik 2.5mm Pitch 5 Way Vertical Pluggable Terminal Block, Plug, Plug-In, Screw Termination
- RS Stock No.:
- 122-4942
- Mfr. Part No.:
- 691381030005
- Brand:
- Wurth Elektronik
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£4.474
(exc. VAT)
£5.369
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £4.474 | £22.37 |
50 - 95 | £3.382 | £16.91 |
100 - 245 | £2.93 | £14.65 |
250 - 495 | £2.67 | £13.35 |
500 + | £2.426 | £12.13 |
*price indicative |
- RS Stock No.:
- 122-4942
- Mfr. Part No.:
- 691381030005
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors
WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors
Wurth 2.5mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 2.5mm |
Series | 381 |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon 66 |
- RS Stock No.:
- 122-4942
- Mfr. Part No.:
- 691381030005
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 2.5mm Pitch 2 Way Vertical Pluggable Terminal...
- Wurth Elektronik 2.5mm Pitch 6 Way Vertical Pluggable Terminal...
- Wurth Elektronik 2.5mm Pitch 4 Way Vertical Pluggable Terminal...
- Wurth Elektronik 2.5mm Pitch 12 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 2.5mm Pitch 3 Way Vertical Pluggable Terminal...
- Wurth Elektronik 2.5mm Pitch 7 Way Vertical Pluggable Terminal...
- Wurth Elektronik 2.5mm Pitch 8 Way Vertical Pluggable Terminal...