- RS Stock No.:
- 122-4937
- Mfr. Part No.:
- 691382030006
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 122-4937
- Mfr. Part No.:
- 691382030006
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers
WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.
Wurth 2.5mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Series | 382 |
Pitch | 2.5mm |
Number of Contacts | 6 |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 200.0 V |
- RS Stock No.:
- 122-4937
- Mfr. Part No.:
- 691382030006
- Brand:
- Wurth Elektronik