- RS Stock No.:
- 121-6833
- Mfr. Part No.:
- 691368300012B
- Brand:
- Wurth Elektronik
50 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 50)
£6.29
(exc. VAT)
£7.55
(inc. VAT)
Units | Per unit | Per Box* |
50 - 50 | £6.29 | £314.50 |
100 + | £5.346 | £267.30 |
*price indicative |
- RS Stock No.:
- 121-6833
- Mfr. Part No.:
- 691368300012B
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 368 B Series 3.81mm Pitch Screwless Vertical Terminal Block Plug Connectors
WR-TBL 368 B series 3.81mm pitch screwless push-in vertical terminal block plug connectors with female sockets, a green UL94-V0 PA66 housing and stainless steel wire guard. These 368 B series 3.81mm pitch screwless push-in pluggable terminal block cable mount connectors accept a wire size of AWG 28-16.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 3.81mm |
Series | 368B |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 300 V ac |
Colour | Green, Orange |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block Cable...
- Wurth Elektronik 3.81mm Pitch 12 Way Pluggable Terminal Block PCB...
- Wurth Elektronik 3.81mm Pitch 8 Way Pluggable Terminal Block Cable...
- Wurth Elektronik 3.81mm Pitch 12 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 12 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 12 Way Horizontal Pluggable Terminal...
- TE Connectivity 3.81mm Pitch 12 Way Pluggable Terminal Block Cable...