Wurth Elektronik, 5mm Pitch, 3527, 6 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 691352710006
- RS Stock No.:
- 121-6829
- Mfr. Part No.:
- 691352710006
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 130 units)*
£299.65
(exc. VAT)
£359.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 130 - 260 | £2.305 | £299.65 |
| 390 - 520 | £2.259 | £293.67 |
| 650 + | £1.982 | £257.66 |
*price indicative
- RS Stock No.:
- 121-6829
- Mfr. Part No.:
- 691352710006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Series | 3527 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 20A | |
| Voltage Rating | 300 V ac | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Series 3527 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 20A | ||
Voltage Rating 300 V ac | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3527 Series 5.00mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3527 series 5.00mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3527 series 5.00 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and retention latches on the non-wire side.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710006
- Wurth Elektronik 3527 Plug Screw Termination, 691352710005
- Wurth Elektronik 3527 Plug Screw Termination, 691352710008
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710008
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710005
- Wurth Elektronik 3527 Plug Screw Termination, 691352710004
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710002
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710003

