- RS Stock No.:
- 486-599
- Mfr. Part No.:
- 1716440000
- Brand:
- Weidmüller
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
£7.742
(exc. VAT)
£9.29
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £7.742 | £38.71 |
125 - 370 | £6.96 | £34.80 |
375 - 995 | £6.194 | £30.97 |
1000 - 1995 | £5.42 | £27.10 |
2000 + | £5.024 | £25.12 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 486-599
- Mfr. Part No.:
- 1716440000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Mount Screw Terminals
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.
Features and Benefits
Rated at 8 A / 250 V ac
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 14 |
Pitch | 5.08mm |
Series | BL |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 14A |
Voltage Rating | 400 V |
Colour | Orange |
Wire Size | 26 → 14 AWG |
Contact Plating | Tin |
Contact Material | Copper Tin Alloy |
Material | Nylon |
Related links
- Weidmuller 5.08mm Pitch 14 Way Pluggable Terminal Block Through...
- Weidmuller 5.08mm Pitch 2 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 14 Way Right Angle Pluggable Terminal...
- Weidmuller 3.5mm Pitch 14 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 4 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 6 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 8 Way Pluggable Terminal Block Cable...