Phoenix Contact SPT 1.5/10-H-3.5 Series PCB Terminal Strip, 10-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring
- RS Stock No.:
- 112-566
- Mfr. Part No.:
- 1990818
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 112-566
- Mfr. Part No.:
- 1990818
- Brand:
- Phoenix Contact
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks
Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Approvals
UL, CUL
The Phoenix Contact PCB terminal block features a time-saving push-in connection, requiring no tools, and a defined contact force for long-term stability. It allows convenient conductor connection through a fixed screwdriver, integrates into the front of the device, and has two solder pins to reduce mechanical strain.
Operational temperature -40 to 105 °C
Connection method push-in spring connection
Connection method push-in spring connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 17.5A |
Body Orientation | Straight |
Voltage Rating | 160 V |
Series | SPT 1.5/10-H-3.5 |
Depth | 14.4mm |
Length | 36.4mm |
Width | 13.5mm |
- RS Stock No.:
- 112-566
- Mfr. Part No.:
- 1990818
- Brand:
- Phoenix Contact