Samtec BCS Series Straight Through Hole Mount PCB Socket, 40-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 766-6593
- Mfr. Part No.:
- BCS-140-L-S-TE
- Brand:
- Samtec
8 In stock - FREE next working day delivery available
Added
Price Each
£7.86
(exc. VAT)
£9.43
(inc. VAT)
Units | Per unit |
1 - 19 | £7.86 |
20 - 74 | £6.52 |
75 - 299 | £5.90 |
300 - 599 | £5.74 |
600 + | £5.59 |
- RS Stock No.:
- 766-6593
- Mfr. Part No.:
- BCS-140-L-S-TE
- Brand:
- Samtec
Legislation and Compliance
Product Details
Standard 2.54mm Box Connector Socket Strip - BCS Series
BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.
Note
These BCS series board to board box connector sockets will mate with the following:
TSW series through hole square post headers - stock number 767-0877 typically.
TSM series SMT square post headers - stock number 765-6489 typically.
DW series flexible square board stackers - 277-9720 typically.
EW series flexible square board stackers - 277-9742 typically.
TSW series through hole square post headers - stock number 767-0877 typically.
TSM series SMT square post headers - stock number 765-6489 typically.
DW series flexible square board stackers - 277-9720 typically.
EW series flexible square board stackers - 277-9742 typically.
2.54mm Board to Board and Wire to Board - Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 475 V |
Series | BCS |
Contact Material | Bronze |