Hirose, HIF3H 2.54mm Pitch 20 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 646-5144
  • Mfr. Part No. HIF3H-20SA-2.54DSA(71)
  • Brand Hirose
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Hirose 2.54mm HIF3H Board to Board PCB Socket

HIF3FH series 2.54mm PCB board to board PCB socket connectors made from black UL94V-0 PBT with double or single row selective gold plated contacts. These HIF3FH series PCB board to board sockets have polarization guides to prevent mis-insertion (apart from 10 contact version). Typical applications for these HIF3H PCB board to board sockets include computers, termination equipment, electronic equipment and office automation machines.

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Specifications
Attribute Value
Number of Contacts 20
Number of Rows 1
Pitch 2.54mm
Type Board to Board
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 3A
Voltage Rating 300 V ac
Series HIF3H
Contact Material Phosphor Bronze
50 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
£ 3.852
(exc. VAT)
£ 4.622
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£3.852
£19.26
50 +
£3.236
£16.18
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The Dubox Board to Board Double Row PCB ...
Description:
The Dubox Board to Board Double Row PCB Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board PCB Horizontal Receptacles is Tin all over. Rated at 3A/1000VOperating temperature range -65 to +125°CInsulation resistance 105 MΩFlammability rating UL94 V-0. ...
AMPMODU HV100 PCB sockets with a 2.54mm centreline ...
Description:
AMPMODU HV100 PCB sockets with a 2.54mm centreline suitable for use in a wide range of applications. These AMPMODU HV100 PCB sockets are vertical mounting with a top entry. The solder legs have a kinked design enabling a secure retention to the PCB. The housings of these AMPMODU HV100 PCB ...
This range of KK 254, 4455 Series, PC ...
Description:
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin plated.Part numbers 22-16-2xx1 are fitted with Brass Standard Terminals and ...
Incorporating the PCI Express® bus within the industry ...
Description:
Incorporating the PCI Express® bus within the industry proven PC/104™ architecture brings many advantages for embedded applications including fast data transfer, low cost due to the unique self-stacking bus of PC/104™, high reliability due to the inherent ruggedness of PC/104™, and long-term sustainability.