Hirose HIF3H Series Right Angle Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 646-5071
- Mfr. Part No.:
- HIF3H-40DB-2.54DS(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 646-5071
- Mfr. Part No.:
- HIF3H-40DB-2.54DS(71)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Hirose 2.54mm HIF3H Board to Board PCB Socket
HIF3FH series 2.54mm PCB board to board PCB socket connectors made from black UL94V-0 PBT with double or single row selective gold plated contacts. These HIF3FH series PCB board to board sockets have polarization guides to prevent mis-insertion (apart from 10 contact version). Typical applications for these HIF3H PCB board to board sockets include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 300 V |
Series | HIF3H |
Contact Material | Bronze |
- RS Stock No.:
- 646-5071
- Mfr. Part No.:
- HIF3H-40DB-2.54DS(71)
- Brand:
- Hirose