Hirose FX2 Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 608-2963
- Mfr. Part No.:
- FX2-60S-1.27SV(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 608-2963
- Mfr. Part No.:
- FX2-60S-1.27SV(71)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 125 V ac |
Series | FX2 |
Contact Material | Phosphor Bronze |