Conex-It 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 252-5142
- Mfr. Part No.:
- HMSA-049P5V
- Brand:
- Conex-It
- RS Stock No.:
- 252-5142
- Mfr. Part No.:
- HMSA-049P5V
- Brand:
- Conex-It
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Conex-It connector HMSA series PCB male header which has voltage rating of 300 V. It is comes in green colour.
Operating temperature from -40ºC to +115 ºC
Current rating 20A
Withstanding voltage 1.6KV
Current rating 20A
Withstanding voltage 1.6KV
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | HMSA |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 20A |
Voltage Rating | 300V |
Colour | Green |