Samtec SEAF8 Series Right Angle Surface Mount PCB Socket, 180-Contact, 6-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 200-1971
- Mfr. Part No.:
- SEAF8-30-05.0-S-06-2-K
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 200-1971
- Mfr. Part No.:
- SEAF8-30-05.0-S-06-2-K
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
The Samtec SEAF8 series open-pin-field right-angle array socket is a 180 pin connector. It has a pole pitch of 0.8 mm. The Insulation material used is of black LCP and material used for contacts is of copper alloy.
Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C
It is RoHS compliant
Operating temperature is between -55 °C to +125 °C
It is RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 180 |
Number of Rows | 6 |
Pitch | 0.8mm |
Type | Open-Pin-Field Array Socket |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Series | SEAF8 |