Phoenix Contact FP 1.27/ 16-FV Series Surface Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 195-7570
- Mfr. Part No.:
- 1715000
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 195-7570
- Mfr. Part No.:
- 1715000
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 16, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Female Connector |
Mounting Type | Surface Mount |
Termination Method | Solder |
Current Rating | 1.4A |
Voltage Rating | 500 V |
Series | FP 1.27/ 16-FV |
Contact Material | Copper |