TE Connectivity MULTI-BEAM Series Straight Through Hole Mount PCB Socket, 2-Contact, 1-Row, 5mm Pitch, Press-Fit
- RS Stock No.:
- 188-0323
- Mfr. Part No.:
- 2204423-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-0323
- Mfr. Part No.:
- 2204423-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity's (TE) MULTI-BEAM HD connectors are next-generation MULTI-BEAM connectors, which offer a more compact design with up to 135A per power contact, and feature high density power and signal which saves space and reduces overall power consumption. The scalable and modular design also supports greater flexibility in configuration and PCB design.
High current density, max. 390Amps/linear inch
Uses TE's innovative MULTI-BEAM (6 Beams) power contacts
Three levels of contact sequencing: ground, power/signal, enable PIN
Flexible and modular configuration
Applications
Data Center
Telecommunications
Industrial Automation Devices
Power System
Uses TE's innovative MULTI-BEAM (6 Beams) power contacts
Three levels of contact sequencing: ground, power/signal, enable PIN
Flexible and modular configuration
Applications
Data Center
Telecommunications
Industrial Automation Devices
Power System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5mm |
Type | Connector Assembly |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Press-Fit |
Current Rating | 42A |
Voltage Rating | 60 V |
Series | MULTI-BEAM |
Contact Material | Copper |
Series Number | 2204423 |