Molex, 53916 0.5mm Pitch 80 Way 2 Row Vertical PCB Socket, Surface Mount, Solder Termination

  • RS Stock No. 179-6635
  • Mfr. Part No. 53916-0808-TR375
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex PCB Socket

The Molex PCB 53916 series surface mount vertical socket has 80 contacts. It has a voltage rating of 50V and a current rating of 500mA. The socket has gold-plated brass contacts. It is used as portable and handheld equipment.

Features and Benefits

• Pitch size is 0.5mm
• Dual rows
• Large mating guide
• Operating temperature ranges between -40°C and 105°C
• Stacking height is 4mm
• Termination method is solder

Certifications

• REACH SVHC

Specifications
Attribute Value
Number of Contacts 80
Number of Rows 2
Pitch 0.5mm
Type SlimStack Plug
Mounting Type Surface Mount
Body Orientation Vertical
Stacking Height 4mm
Termination Method Solder
Current Rating 500mA
Voltage Rating 50 V
Series 53916
Contact Material Brass
Contact Plating Gold
750 In stock - FREE next working day delivery available
Price Each (On a Reel of 375)
£ 1.239
(exc. VAT)
£ 1.487
(inc. VAT)
Units
Per unit
Per Reel*
375 +
£1.239
£464.625
*price indicative
Related Products
Function MAX FX10 0.5 mm high-speed 15+Gbit/s SMT ...
Description:
Function MAX FX10 0.5 mm high-speed 15+Gbit/s SMT board to board stacking connectors designed to meet requirements of the industrial market with maximum functionality. The Function MAX FX10 connector provides an electrical interface for the OIF 100G Long-Haul DWDM Transmission Module (MSA-100GLH). These FX10 stacking connectors feature a ground plate ...
ERF5 0.5 mm high-speed board-to-board sockets with a ...
Description:
ERF5 0.5 mm high-speed board-to-board sockets with a performance of 28 Gbit/s. These ERF5 0.5 mm SMT high-speed BTB socket connectors feature ruggedized Edge Rate contacts with a high contact wipe designed for high speed, high cycle applications. These Edge Rate contacts have a smooth milled surface to reduce contact ...
DF17 Series 0.5 mm SMT board to board ...
Description:
DF17 Series 0.5 mm SMT board to board header and socket connectors for creating board to board heights between 4 mm and 8 mm. These DF17 Series 0.5 mm board to board connectors have a robust design that can withstand the shock caused by the impact of dropping. This feature ...
Function MAX FX10 0.5 mm high-speed 15+Gbit/s SMT ...
Description:
Function MAX FX10 0.5 mm high-speed 15+Gbit/s SMT board to board stacking connectors designed to meet requirements of the industrial market with maximum functionality. The Function MAX FX10 connector provides an electrical interface for the OIF 100G Long-Haul DWDM Transmission Module (MSA-100GLH). These FX10 stacking connectors feature a ground plate ...