- RS Stock No.:
- 179-6546
- Mfr. Part No.:
- 54363-0689-TR625
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 179-6546
- Mfr. Part No.:
- 54363-0689-TR625
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SlimStack™ Stacking 54363 Series Receptacles
The 0.50 mm Pitch SlimStack™ 54363 Series Receptacle is a Dual Row, Surface Mount, Vertical Socket, with Solder Tab. When mated to the 55650 Series SlimStack™ Plugs, stock number 797-8916 typical, gives a Stack Height of 2.00 mm.
Molex PCB Socket
The Molex PCB 54363 series surface mount vertical socket with 60 contacts. It has a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack board-to-board connector includes a metal friction lock that provides extra mating retention. This makes it ideal for portable applications subjected to vibration or shock. It has a voltage rating of 50Vrms AC/DC and a current rating of 500mA. The socket has gold-plated phosphor bronze contacts. It is used in portable and handheld equipment.
Features and Benefits
• Pitch size is 0.5mm
• Dual rows
• Large mating guide
• Operating temperature ranges between -40°C and 105°C
• Stacking height is 2mm
• Termination method is solder
• Dual rows
• Large mating guide
• Operating temperature ranges between -40°C and 105°C
• Stacking height is 2mm
• Termination method is solder
Certifications
• REACH SVHC
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 |
Number of Rows | 2 |
Pitch | 0.5mm |
Type | PCB Receptacle |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Stacking Height | 2mm |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 50 V |
Contact Material | Bronze |
Contact Plating | Gold |
Series Number | 54363 |