- RS Stock No.:
- 179-1722
- Mfr. Part No.:
- 87264-1452
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 179-1722
- Mfr. Part No.:
- 87264-1452
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.38μm Gold (Au) Selective, 14 Circuits, Lead-Free
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2mm |
Type | PCB Receptacle |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 125 V |
Contact Material | Bronze |
Contact Plating | Gold, Tin |
Series Number | 87264 |