Molex, 47659 0.5mm Pitch 19 Way 2 Row Vertical PCB Socket, Surface Mount, Solder Termination

  • RS Stock No. 151-2693
  • Mfr. Part No. 476591100
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

0.50mm Pitch HDMI Receptacle, Vertical, Mounted Height 8.5mm, Surface Mount, 0.76μm Gold (Au) Plating, with Cap, 19 Circuits, Tape on Reel Packaging, Lead-Free

Specifications
Attribute Value
Number of Contacts 19
Number of Rows 2
Pitch 0.5mm
Type Receptacle
Mounting Type Surface Mount
Body Orientation Vertical
Termination Method Solder
Current Rating 500mA
Voltage Rating 40 V dc
Contact Material Copper Alloy
Contact Plating Tin
Series Number 47659
Discontinued product