Hirose DF40 Series Straight Surface Mount PCB Socket, 90-Contact, 2-Row, 0.4mm Pitch, Solder Termination
- RS Stock No.:
- 136-2228
- Mfr. Part No.:
- DF40HC(4.0)-90DS-0.4V(58)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 136-2228
- Mfr. Part No.:
- DF40HC(4.0)-90DS-0.4V(58)
- Brand:
- Hirose
Legislation and Compliance
Product Details
Hirose DF40 Series 0.4 mm Board to Board Connectors
DF40 Series 0.4 mm board to board and board to FPC header and socket connectors with a high density, low profile space saving design. The width of these connectors is a minimum of 3.38 mm but there is still sufficient space for a vacuum area for pick and place mounting. These DF40 Series connectors are available with a range of stack heights from 1.5 mm to 4.0 mm for high density mounting and design versatility. The contacts of these DF40 series connectors offer high contact reliability with an effective mating length of 0.45 mm on the lowest 1.5 mm stacking height. Nickel plated barriers protect the contact areas from solder wicking. These 0.4mm DF40 connectors feature a locking mechanism to prevent accidental unmating. Once mating is complete a tactile click is produced to provide mating assurance. Guide ribs on the connector enable the connector to self-align by 0.33 mm during mating. These DF40 connectors have a reinforced structure with shock absorbing ribs that help protect against damage caused by impact or vibration. When mated the housing of these DF40 connectors covers the contacts protecting them from dust and debris and preventing shorting. The SMT leads are positioned close to the connector which also prevents contaminants from causing shorts on the exposed contacts
Features and Benefits
High density, low profile design
Wide range of stack heights
High contact reliability
Nickel plated barriers to prevent solder wicking
Locking mechanism with audible click for mating assurance
Guide ribs allow self-alignment of 0.33 mm
Reinforced structure with shock absorbing ribs
Contamination resistant design
Wide range of stack heights
High contact reliability
Nickel plated barriers to prevent solder wicking
Locking mechanism with audible click for mating assurance
Guide ribs allow self-alignment of 0.33 mm
Reinforced structure with shock absorbing ribs
Contamination resistant design
Application Specification
The 0.4mm DF40 Series board to board connectors with their high density design and reliable performance are ideal for use in miniature devices. Applications include mobile phones, developer chip sets, LCD displays, Notebook PCs and keyboards
Note
For mating DF40 SMT Headers see stock number 772-6737 typical.
0.4mm Hirose - DF40
Specifications
Attribute | Value |
---|---|
Number of Contacts | 90 |
Number of Rows | 2 |
Pitch | 0.4mm |
Type | Board to Board, Board to FPC |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 300mA |
Voltage Rating | 30 V ac/dc |
Series | DF40 |
Contact Material | Phosphor Bronze |
Priced to Clear | Yes |