Hirose DF17 Series Straight Surface Mount PCB Socket, 70-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 136-0932
- Mfr. Part No.:
- DF17(4.0)-70DS-0.5V(57)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 136-0932
- Mfr. Part No.:
- DF17(4.0)-70DS-0.5V(57)
- Brand:
- Hirose
Legislation and Compliance
Product Details
Hirose DF17 Series 0.5 mm Board to Board Connectors
DF17 Series 0.5 mm SMT board to board header and socket connectors for creating board to board heights between 4 mm and 8 mm. These DF17 Series 0.5 mm board to board connectors have a robust design that can withstand the shock caused by the impact of dropping. This feature prevents connector breakage ensuring high performance and electrical continuity. This feature makes them especially suitable for use in mobile phones and other hand held devices. The socket connectors have a box style, scoop proof structure which offers increased protection to the contacts and the mating connection. The contacts have a scoop proof bellows type design. Metal fittings either end of these DF17 Series 0.5 mm board to board connectors provide robust PCB retention and protection against mechanical stress. Mounting bosses on the base of the connector provide extra stability on the PCB
Features and Benefits
Compact design
Wide range of stacking heights
Shock proof structure prevents connector damage when dropped
Scoop proof housing design and contacts
Metal fittings for protection against mechanical stress
Mounting bosses for increased stability on PCB
Wide range of stacking heights
Shock proof structure prevents connector damage when dropped
Scoop proof housing design and contacts
Metal fittings for protection against mechanical stress
Mounting bosses for increased stability on PCB
Product Application Information
These DF17 Series 0.5 mm board to board connectors with their compact size are ideal for use in LCD equipment and portable electronic and mobile telecommunications equipment
Note
Stacking heights – DF17 from 5.0 to 8.0mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 70 |
Number of Rows | 2 |
Pitch | 0.5mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 300mA |
Voltage Rating | 50 V |
Series | DF17 |
Contact Material | Copper |