Samtec IJ5 Series Straight Through Hole Mount PCB Socket, 2-Contact, 1-Row, 4mm Pitch, Solder Termination
- RS Stock No.:
- 123-6919
- Mfr. Part No.:
- IJ5-02-05.0-L-S-1-TR
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 123-6919
- Mfr. Part No.:
- IJ5-02-05.0-L-S-1-TR
- Brand:
- Samtec
Legislation and Compliance
Product Details
Samtec IJ5 Series 4.00 mm 50 Ω High Isolation Board-to-Board RF Jack Strips
IJ5 series 50 Ω high isolation board-to-board RF jack strips with a contact pitch of 4.00 mm and a BTB stack height of 10 mm. These IJ5 4.00 mm RF jack strips are part of the IsoRate high isolation interconnect system with a performance of up to 9.5 GHz, 19 Gbit/s. The IsoRate interconnect system features rugged Edge Rate contacts which are able to achieve high isolation at a lower cost than traditional screw-machined RF contacts. These IJ5 series high isolation board-to-board RF jack connectors are available in single and double row configurations with up to 8 jacks per row.
These IsoRate IJ5 series 4.00 mm 50 Ω board-to-board RF jack strips mate with the IsoRate IP5 RF plug connectors
These IsoRate IJ5 series 4.00 mm 50 Ω board-to-board RF jack strips mate with the IsoRate IP5 RF plug connectors
4.00mm Wire to Board and Board to Board - Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 4mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 2.36 A, 4.4A |
Voltage Rating | 200 V |
Series | IJ5 |
Contact Material | Copper |