Hirose FX2 Series Right Angle Through Hole Mount PCB Socket, 68-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 122-1690
- Mfr. Part No.:
- FX2-68S-1.27DSL(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 122-1690
- Mfr. Part No.:
- FX2-68S-1.27DSL(71)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX2 Series Board to Board Receptacles
Applications:
Computers
Peripheral equipment
Peripheral equipment
1.27mm Hirose FX2 Series
1.27mm Pitch Multi-function Two Piece Connector
Specifications
Attribute | Value |
---|---|
Number of Contacts | 68 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 125 V |
Series | FX2 |
Contact Material | Bronze |