Preci-Dip 2.54mm 2-Way Spring Loaded Connector, -Row Male, Through Hole, 811-S1-002-10-015101

  • RS Stock No. 702-0014
  • Mfr. Part No. 811-S1-002-10-015101
  • Brand Preci-Dip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Preci-dip Spring-Loaded Connectors

A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Specifications
Attribute Value
Number of Contacts 2
Pitch 2.54mm
Number of Rows 1
Gender Male
Mounting Type Through Hole
Body Orientation Straight
Height 4mm
Termination Method Solder
Current Rating 3.5A
Contact Plating Gold
Housing Material Glass Fibre Reinforced PET
Contact Material Brass
Voltage Rating 100 V ac, 150 V dc
Available to back order for despatch when stock is available
Price Each
£ 0.81
(exc. VAT)
£ 0.97
(inc. VAT)
Units
Per unit
1 - 9
£0.81
10 - 49
£0.50
50 - 99
£0.49
100 - 499
£0.48
500 +
£0.47
Packaging Options:
Related Products
2-1393531-9 | TE Connectivity 2.54mm Pitch Right Angle ...
Description:
2-1393531-9 | TE Connectivity 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 16 Way, 2 Row
Double row Keyed polarization available. ...
Description:
Double row Keyed polarization available.
The 2.54mm pitch C-Grid® products offer the largest ...
Description:
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. This product family is suitable for low power signal applications such as computers, medical instruments and automotive controls.
Brought to you by Preci-Dip, the 800 Series ...
Description:
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers ...