- RS Stock No.:
- 866-4801
- Mfr. Part No.:
- 0031.8002
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 866-4801
- Mfr. Part No.:
- 0031.8002
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter OG Through Hole Fuse Holder
Reliable and versatile Schurter Through Hole fuse holders ideal for a wide range of application requirements.
Low profile fuse block with insulation walls
PCB terminals, tin plated
Screw or rivet fastening
PCB terminals, tin plated
Screw or rivet fastening
Approvals
UL recognised component, CSA certified, VDE
The Schurter fuse holder is used to integrate fuses safely in electrical circuits, ensure a robust current path and provide a method to replace fuses once they manage overcurrent events as intended. Fuse holders come in a range of styles each designed to suit a specific style of a fuse. Fuse holders can be categorized by their attachment or mounting type.
Insulation resistance is more than 10 mega ohm
Contact resistance is less than equal to 10 milliohm
Copper alloy and tin plated terminal
7.23g weight
Contact resistance is less than equal to 10 milliohm
Copper alloy and tin plated terminal
7.23g weight
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Size | 6.3 x 32mm |
Current Rating | 16A |
Voltage Rating | 250V ac |
Contact Material | Tin Plated Copper Alloy |