Schurter 5A PCB Mount Fuse Holder for Microfuse 125 V Subminiature Fuse, 125V ac

  • RS Stock No. 866-4797
  • Mfr. Part No. 0031.7505
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Schurter FMR/FMS Series Sub Miniature Fuse Holder

Schurter FMR/FMS series PCB mount fuse holders for Schurter Microfuse MSF series. The FMR/FMS series has a thermoplastic body with silver-plated brass terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
Through hole PCB-terminals
Compact size

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Subminiature
Fuse Size Microfuse 125 V
Current Rating 5A
Voltage Rating 125V ac
Body Material Thermoplastic
Contact Material Silver Plated Brass
Available to back order for despatch 15/07/2020
Price Each (In a Pack of 100)
£ 1.301
(exc. VAT)
£ 1.561
(inc. VAT)
Units
Per unit
Per Pack*
100 +
£1.301
£130.10
*price indicative
Related Products
7090.9020.03 | Schurter 7A PCB Mount Fuse Holder ...
Description:
7090.9020.03 | Schurter 7A PCB Mount Fuse Holder for 2 x 7mm Cartridge Fuse, 125V ac
Schurter fuse holders are ideal for use in ...
Description:
Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to glow wire testing to ensure that they are safe to ...
Professional range of surface mounted Schurter fuse holders. ...
Description:
Professional range of surface mounted Schurter fuse holders. Screw mount Solder terminals Available for various fuse sizes.
Reliable and versatile Schurter Through Hole fuse holders ...
Description:
Reliable and versatile Schurter Through Hole fuse holders ideal for a wide range of application requirements. Low profile fuse block with insulation walls PCB terminals, tin plated Screw or rivet fastening.