- RS Stock No.:
- 866-4750
- Mfr. Part No.:
- 0031.3822
- Brand:
- Schurter
100 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£3.524
(exc. VAT)
£4.229
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £3.524 | £35.24 |
*price indicative |
- RS Stock No.:
- 866-4750
- Mfr. Part No.:
- 0031.3822
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schurter FAC Series Fuse Holder
Schurter FAC series shock-safe PCB mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FAC series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 6.3 x 32mm |
Current Rating | 16A |
Voltage Rating | 400V ac |
Includes Indicator | No |
Gauge Piece Colour | Grey |
Terminal Type | Solder |
Contact Material | Tin Plated |
International Protection Rating | IP40 |
Protection Category | PC2 |
Related links
- Schurter 16A PCB Mount Fuse Holder for 5 x 20mm Fuse, 500V ac
- Schurter 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Schurter 16A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Littelfuse 16A PCB Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Schurter 16A PCB Mount Fuse Holder for 5 x 20 mm 600V ac
- Schurter 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 600V ac
- Schurter 16A PCB Mount Fuse Holder for 5 x 20mm Fuse, 400V ac
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32mm Fuse, 500V ac