- RS Stock No.:
- 866-4703
- Mfr. Part No.:
- 0031.3571
- Brand:
- Schurter
- RS Stock No.:
- 866-4703
- Mfr. Part No.:
- 0031.3571
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
Schurter FAU Series Fuse Holder
Schurter FAU series shock-safe PCB mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FAU series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Includes Indicator | No |
Cap Style | Slotted |
Contact Material | Tin Plated Copper Alloy |
Gauge Piece Colour | Black |
Protection Category | PC2 |
Terminal Type | Solder |
International Protection Rating | IP40 |
Related links
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse
- Sato Parts 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A Panel Mount Fuse Holder for 6.3 x 32 1P, 250V ac
- Littelfuse 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 16A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac