- RS Stock No.:
- 174-0920
- Mfr. Part No.:
- 38211000000
- Brand:
- Wickmann
90 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.337
(exc. VAT)
£0.404
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.337 | £3.37 |
*price indicative |
- RS Stock No.:
- 174-0920
- Mfr. Part No.:
- 38211000000
- Brand:
- Wickmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 382 Series are TR5®, time- Lag type, 250V rated fuses.
Lead Free
100A breaking capacity
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
100A breaking capacity
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 250V |
Series | 382 |
Related links
- Wickmann Non Resettable Fuse 1A, 300V ac
- Wickmann Non Resettable Fuse 200mA, 250V ac
- Wickmann Fuse Holder 5A, 250V ac
- Wickmann Non Resettable Fuse 2A, 250V ac
- Wickmann Non Resettable Fuse 3.15A, 250V ac
- Wickmann Non Resettable Fuse 500mA, 250V ac
- Wickmann Non Resettable Fuse 5A, 250V ac
- Wickmann Non Resettable Fuse 2.5A, 250V ac