- RS Stock No.:
- 173-9879
- Mfr. Part No.:
- 7091.4210
- Brand:
- Schurter
660 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 10)
£5.685
(exc. VAT)
£6.822
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | £5.685 | £56.85 |
50 - 90 | £5.19 | £51.90 |
100 - 240 | £4.565 | £45.65 |
250 + | £4.114 | £41.14 |
*price indicative |
- RS Stock No.:
- 173-9879
- Mfr. Part No.:
- 7091.4210
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Vertical or horizontal mount fuse holder
Fuse holder for 5 x 20 mm fuse, fitted with a screw cap.
Originally designed with 4 pins: 2 for mounting parallel to the PCB and 2 for perpendicular mounting.
Unused pins may be cut and removed.
Originally designed with 4 pins: 2 for mounting parallel to the PCB and 2 for perpendicular mounting.
Unused pins may be cut and removed.
Approvals
GAM, T1 and LNZ listed
Schurter Fuse Holder
The Schurter horizontal or vertical through-hole mount fuse holder, with easy finger grip, has an electrical rating of 250VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available in 5x20mm cartridge type. The fuse carrier with screw cap and knob are spring-loaded bayonet type with screwdriver slot.
Features and Benefits
Fuse carriers are easily replaceable
Operating temperature ranges between -40°C and 85°C
Shock safety
Thermoset is used as a body material
Unused pins may be cut and removed
Operating temperature ranges between -40°C and 85°C
Shock safety
Thermoset is used as a body material
Unused pins may be cut and removed
Applications
Household appliance
Industrial equipment
Industrial equipment
Certifications
CSA C22.2 no.
GAM
T1 and LNZ listed
UL 4248-1 / UL 512
UL File Number: E41738
GAM
T1 and LNZ listed
UL 4248-1 / UL 512
UL File Number: E41738
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Includes Indicator | No |
Terminal Type | Solder |
Gauge Piece Colour | Black |
International Protection Rating | IP40 |
Cap Style | Finger Grip |
Related links
- Sato Parts 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Littelfuse 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm 500V ac
- Schurter 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Bulgin 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 600V ac