Bivar H455CBC, Green & Red Right Angle PCB LED Indicator, 4 LEDs 3mm (T-1), PCB Mount
- RS Stock No.:
- 906-9023
- Mfr. Part No.:
- H455CBC
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-9023
- Mfr. Part No.:
- H455CBC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green, Red | |
| Number of LEDs | 4 | |
| Mounting Type | PCB Mount | |
| Number of Pins | 4 | |
| Viewing Angle | 45 ° | |
| Dominant Wavelength | 568 (Green) nm, 625 (Red) nm | |
| LED Orientation | Right Angle | |
| LED Material | GaAsP/GaP, GaP/GaP | |
| Dimensions | 4.3 x 14.1 x 16.8mm | |
| Length | 4.3mm | |
| Width | 14.1mm | |
| Height | 16.8mm | |
| Forward Current | 30 (Green) mA, 30 (Red) mA | |
| Lens Colour | White | |
| Intensity | 6 (Green) mcd, 6 (Red) mcd | |
| Lens Finish | Diffused | |
| LED Size | 3mm (T-1) | |
| Configuration | Quad-Level | |
| Series | H455C | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green, Red | ||
Number of LEDs 4 | ||
Mounting Type PCB Mount | ||
Number of Pins 4 | ||
Viewing Angle 45 ° | ||
Dominant Wavelength 568 (Green) nm, 625 (Red) nm | ||
LED Orientation Right Angle | ||
LED Material GaAsP/GaP, GaP/GaP | ||
Dimensions 4.3 x 14.1 x 16.8mm | ||
Length 4.3mm | ||
Width 14.1mm | ||
Height 16.8mm | ||
Forward Current 30 (Green) mA, 30 (Red) mA | ||
Lens Colour White | ||
Intensity 6 (Green) mcd, 6 (Red) mcd | ||
Lens Finish Diffused | ||
LED Size 3mm (T-1) | ||
Configuration Quad-Level | ||
Series H455C | ||
- COO (Country of Origin):
- CN
