- RS Stock No.:
- 616-4453
- Mfr. Part No.:
- L-934EW/1YD-5V
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 616-4453
- Mfr. Part No.:
- L-934EW/1YD-5V
- Brand:
- Kingbright
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright 3mm Single-Level LED Indicators - Single Block
This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.
Single PCB LED indicators
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability
PCB LED Indicators, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Supply Voltage | 2.5 V |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Dominant Wavelength | 588 nm |
LED Orientation | Right Angle |
LED Material | GaAsP, GaP |
Dimensions | 8.89 x 4.32 x 7.3mm |
Length | 8.89mm |
Width | 4.32mm |
Height | 7.3mm |