Harting SEK 19 Series Right Angle Through Hole PCB Header, 64 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 923-0409
- Mfr. Part No.:
- 09195646323
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 923-0409
- Mfr. Part No.:
- 09195646323
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Male Header (Low Profile)
SMC male header with solder pins 2.9 mm
High temperature version
High temperature version
Specifications
Attribute | Value |
---|---|
Series | SEK 19 |
Pitch | 2.54mm |
Number of Contacts | 64 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |