Hirose HIF3FC Series Straight Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 896-1102
- Mfr. Part No.:
- HIF3FC-30PA-2.54DSA(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 896-1102
- Mfr. Part No.:
- HIF3FC-30PA-2.54DSA(71)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 2.54mm HIF3FB & HIF3FC Series Low Profile PCB Pin Headers
HIF3FB and HIF3FC series 2.54mm low profile right angle and vertical PCB shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. Vertical versions also have a flux tight design. These HIF3FB and HIF3FC series shrouded PCB headers have a low profile height of 9.2mm and a board to board clearance of 12.2mm for stacking connections. Typical applications for these HIF3F low profile shrouded PCB headers include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | HIF3FC |
Pitch | 2.54mm |
Number of Contacts | 30 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 1.0A |
Series Number | 3FC |
Voltage Rating | 200.0 V |