Phoenix Contact EMCV 1.5/ 6-GF-3.81 Series PCB Terminal Block, 6-Contact, 3.81mm Pitch, Press Fit Termination
- RS Stock No.:
- 883-1350
- Mfr. Part No.:
- 1879324
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 883-1350
- Mfr. Part No.:
- 1879324
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PCB Header has EMCV series, 6-pin press fit termination method and wire to board connection system.
Press-in tools available on request
Pin strips with ERNI-PRESS flexible press-in zone
Plug-in direction horizontal and vertical to the PCB
Processing according to EN 60352-5
Pin strips with ERNI-PRESS flexible press-in zone
Plug-in direction horizontal and vertical to the PCB
Processing according to EN 60352-5
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 3.81mm |
Termination Method | Press Fit |
Type | Wire to Board |
Current Rating | 8A |
Voltage Rating | 250 V |
Series | EMCV 1.5/ 6-GF-3.81 |