- RS Stock No.:
- 881-9489
- Mfr. Part No.:
- 1844919
- Brand:
- Phoenix Contact
Available to back order for despatch 13/06/2024
Added
Price Each (In a Box of 50)
£3.348
(exc. VAT)
£4.018
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £3.348 | £167.40 |
*price indicative |
- RS Stock No.:
- 881-9489
- Mfr. Part No.:
- 1844919
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: MCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 19 |
Pitch | 3.81mm |
Series | MCV 1.5/19-G-3.81 |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |
Contact Material | Tin |