- RS Stock No.:
- 881-0280
- Mfr. Part No.:
- 1810464
- Brand:
- Phoenix Contact
Available to back order for despatch 11/06/2024
Added
Price Each (In a Box of 50)
£3.507
(exc. VAT)
£4.208
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £3.507 | £175.35 |
*price indicative |
- RS Stock No.:
- 881-0280
- Mfr. Part No.:
- 1810464
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MSTB 2,5/..-STZF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | MSTB 2.5/ 6-STZF-5.08 |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 630 V |
Related links
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 15 Way Pluggable Terminal Block...
- Wurth Elektronik 5.08mm Pitch 6 Way Vertical Pluggable Terminal...