RS PRO 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5297
- Brand:
- RS PRO
80 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.437
(exc. VAT)
£0.524
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.437 | £4.37 |
100 - 990 | £0.385 | £3.85 |
1000 - 2490 | £0.368 | £3.68 |
2500 - 4990 | £0.35 | £3.50 |
5000 + | £0.315 | £3.15 |
*price indicative |
- RS Stock No.:
- 874-5297
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Right Angle Mount Terminal Block Header with Screw Flange
Right angle mount PCB terminal block headers with a 3.81mm pitch and M2.5 screw flanges. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | 155 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 14.0A |
Voltage Rating | 320.0 V |
Related links
- RS PRO 3.81mm Pitch 3 Way Pluggable Terminal Block Through Hole
- RS PRO 3.81mm Pitch 3 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 3.81mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.81mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 3 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 3 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...