- RS Stock No.:
- 874-4938
- Brand:
- RS PRO
- RS Stock No.:
- 874-4938
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.08mm Vertical Mount PCB Terminal Block Headers with Screw Flanges
Vertical mount PCB terminal block headers with a 5.08mm pitch and screw flanges. These 5.08mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |
Related links
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Cable Mount,...
- Wieland 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- Weidmuller 5.08mm Pitch 4 Way Pluggable Terminal Block Through...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block...