- RS Stock No.:
- 858-8435
- Mfr. Part No.:
- 1705504
- Brand:
- Phoenix Contact
Available to back order for despatch 18/07/2024
Added
Price Each (In a Box of 100)
£0.855
(exc. VAT)
£1.026
(inc. VAT)
Units | Per unit | Per Box* |
100 + | £0.855 | £85.50 |
*price indicative |
- RS Stock No.:
- 858-8435
- Mfr. Part No.:
- 1705504
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Pin strip, nominal cross section: 1.5 mm², color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: PST 1,3/..-H, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 6.8 mm, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Pin Header |
Number of Contacts | 6 |
Pitch | 5.0mm |
Series | PST 1.3/ 6-H-5.0 |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400.0 V |
Related links
- Phoenix Contact 5.0mm Pitch 20 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 24 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 3 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 16 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 6 Way Pluggable Terminal Block Through...
- Phoenix Contact 5.0mm Pitch 21 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 8 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 22 Way Pluggable Terminal Block Solder...