- RS Stock No.:
- 858-2406
- Mfr. Part No.:
- 1898813
- Brand:
- Phoenix Contact
Available to back order for despatch 11/06/2024
Added
Price Each (In a Box of 50)
£4.483
(exc. VAT)
£5.38
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £4.483 | £224.15 |
*price indicative |
- RS Stock No.:
- 858-2406
- Mfr. Part No.:
- 1898813
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 22, Number of rows: 1, Number of positions per row: 22, number of connections: 22, product range: MSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 22 |
Pitch | 5.08mm |
Series | MSTB 2.5/22-GF-5.08 |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400.0 V |
Contact Material | Tin |
- RS Stock No.:
- 858-2406
- Mfr. Part No.:
- 1898813
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact MVSTBR 2.5/22-ST-5.08 Series PCB Terminal Block...
- Phoenix Contact 5.08mm Pitch 22 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block DIN...
- Phoenix Contact 5.0mm Pitch 22 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 22 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block Solder...
- Wurth Elektronik 5.08mm Pitch 22 Way Pluggable Terminal Block PCB...
- Wurth Elektronik 5.08mm Pitch 22 Way Vertical Pluggable Terminal...