Phoenix Contact MCDNV 1.5/19-G1-3.81 P14THR Series PCB Header, 19 Contact(s), 3.81mm Pitch, Shrouded
- RS Stock No.:
- 854-6309
- Mfr. Part No.:
- 1750274
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 854-6309
- Mfr. Part No.:
- 1750274
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 38, Number of rows: 2, Number of positions per row: 19, number of connections: 38, product range: MCDNV 1,5/..-G1-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, The pin length is 1.4 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: Downloads".
Specifications
Attribute | Value |
---|---|
Series | MCDNV 1.5/19-G1-3.81 P14THR |
Pitch | 3.81mm |
Number of Contacts | 19 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Tin |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |