Phoenix Contact 7.62mm Pitch 2 Way Right Angle Pluggable Terminal Block, Inverted Header, Through Hole, Solder
- RS Stock No.:
- 853-5028
- Mfr. Part No.:
- 1708491
- Brand:
- Phoenix Contact
- RS Stock No.:
- 853-5028
- Mfr. Part No.:
- 1708491
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: IPC 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Header |
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | COMBICON |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 41.0A |
Voltage Rating | 1.0 kV |
Contact Material | Tin |
Related links
- Phoenix Contact 7.62mm Pitch 2 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 7 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 8 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 2 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 2 Way Vertical Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 5 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 9 Way Right Angle Pluggable Terminal...