- RS Stock No.:
- 853-3211
- Mfr. Part No.:
- 1915000
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 853-3211
- Mfr. Part No.:
- 1915000
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Pitch | 5.0mm |
Termination Method | Press Fit |
Current Rating | 12A |
Series | RITS Connector |
Voltage Rating | 320.0 V |
Contact Material | Tin |