Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 828-1575
- Mfr. Part No.:
- 61307221121
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 828-1575
- Mfr. Part No.:
- 61307221121
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth WR-PHD Series 2.54mm Dual Row Pin Header Connectors
WR-PHD series PCB mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
Specifications
Attribute | Value |
---|---|
Series | WR-PHD |
Pitch | 2.54mm |
Number of Contacts | 72 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 3.0A |
Tail Pin Length | 3.0mm |
Mating Pin Length | 6.0mm |
Voltage Rating | 250.0 V |
- RS Stock No.:
- 828-1575
- Mfr. Part No.:
- 61307221121
- Brand:
- Wurth Elektronik