Phoenix Contact PSBJ 4/15/6 BK Series Test Plug
- RS Stock No.:
- 803-8205
- Mfr. Part No.:
- 0303406
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£9.23
(exc. VAT)
£11.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 180 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.923 | £9.23 |
*price indicative
- RS Stock No.:
- 803-8205
- Mfr. Part No.:
- 0303406
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Test Plug | |
| Series | PSBJ 4/15/6 BK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Test Plug | ||
Series PSBJ 4/15/6 BK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Phoenix Contact Test Plug, 4mm Pin Diameter, 3.38g Weight - PSBJ 4/15/6 BK - 0303406
Looking for a straightforward way to test the voltage pick-off on bridged Terminal blocks? Grab this test plug from Phoenix Contact. It's designed to check the electrical performance of modular Terminals from the PSBJ 4/15/6 BK series. Using the unit is child's play – just fit it in place of your normal bridge screw to create a convenient port for testing probes.
Thanks to robust PA insulation, you can safely monitor medium-voltage and high-voltage switchgear on industrial control panels, medical imaging equipment and power installations without risking a shock. A screw connection firmly secures the socket, so you can carry on with accurate measuring even if your equipment vibrates. The highly conductive silver-plated brass contact relays clear signals, helping you troubleshoot issues in a jiffy. You can bank on reliable performance in temperatures dipping as low as -40°C and soaring as high as +80°C.
Features & Benefits
• Tipping the scales at just 3.38g, the unit adds hardly any weight to your system
• Black colour coding helps with identification when you're running multiple electrical tests simultaneously
• RoHS compliance means the product contains only trace amounts of any harmful substances
